Analog Devices LT1769IFE

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 1V to 20V 20-Pin TSSOP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1769IFE.

Upverter

Datasheet16 pages23 years ago

Arrow Electronics

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1769IFE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.54
$ 12.54
Stock
91,855
152,436
152,436
Authorized Distributors
0
4
4
Max Input Voltage
29 V
29 V
29 V
Min Input Voltage
7 V
7 V
7 V
Case/Package
-
TSSOP
TSSOP
Max Charge Current
2 A
2 A
2 A
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
10
10
Mount
-
-
-
Packaging
Bulk
-
-

Descriptions

Descriptions of Analog Devices LT1769IFE provided by its distributors.

Switching Battery Charger Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 2000mA 1V to 20V 20-Pin TSSOP EP
LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO20
IC BATT CHRGR CNSTNT I/V 20TSSOP
IC BATT CHG MULTI-CHEM 20TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1769IFE/