Analog Devices LT1637IS8

Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 80dB 0.35V/mus 85C 1MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1637IS8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

Jameco (USA)

Arrow Electronics

iiiC

CAD Models

Download Analog Devices LT1637IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.195
Stock
145,961
164,995
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.35 V/µs
-
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
350 µV
350 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
44 V
44 V
Operating Supply Current
230 µA
230 µA

Descriptions

Descriptions of Analog Devices LT1637IS8 provided by its distributors.

Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 80dB 0.35V/mus 85C 1MHz
Precision Single Op Amp Single/Dual-Supply Rail-to-<NV
Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1637IS8..