What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1613CS5#TRPBF

Buck-boost type Adjustable 1.23V~34V 550mA 0.9V~10V TSOT-23-5 DC-DC Converters ROHS
$ 3.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1613CS5#TRPBF.

Upverter

Datasheet12 pages25 years ago

Analog Devices

Linear Technology

Nu Horizons

iiiC

Inventory History

3 month trend:
+8.01%

CAD Models

Download Analog Devices LT1613CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.718
$ 3.835
$ 3.835
Stock
1,313,582
284,846
284,846
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
800 mA
800 mA
Switching Frequency
1.4 MHz
1.8 MHz
1.8 MHz
Min Input Voltage
900 mV
1.1 V
1.1 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
-
-
-
Max Output Voltage
-
34 V
34 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1613CS5#TRPBF.

Related Parts

Texas InstrumentsLM2611BMFX/NOPB
Switching Regulator/Controller, Voltage-mode, 0.7A, 1800kHz Switching Freq-Max, PDSO5
Texas InstrumentsLM2611AMFX/NOPB
Conv DC-DC 2.7V to 14V Inv/Step Down Single-Out -1.23V to -36V 2W 5-Pin SOT-23 T/R
Texas InstrumentsLM2611AMF
Conv DC-DC 2.7V to 14V Inv/Step Down Single-Out -1.23V to -36V 2W 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LT1613CS5#TRPBF provided by its distributors.

Buck-boost type Adjustable 1.23V~34V 550mA 0.9V~10V TSOT-23-5 DC-DC Converters ROHS
Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO5
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
LT1613 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 1.5V 2.9mm 550mA Switch 1.4MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1613-CS5#TRPBF
  • LT1613CS5-TRPBF
  • LT1613CS5/TRPBF
  • LT1613CS5TRPBF