Analog Devices LT1491CS

Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps | IC OPAMP GP 4 CIRCUIT 14SO

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1491CS.

Upverter

Datasheet18 pages14 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1491CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.35
$ 7.35
Stock
139,685
133,335
133,335
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.06 V/µs
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
180 kHz
180 kHz
180 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
84 dB
84 dB
84 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
50 µA
50 µA
50 µA

Descriptions

Descriptions of Analog Devices LT1491CS provided by its distributors.

Dual and Quad Micropower Rail-to-Rail Input and Output Op Amps | IC OPAMP GP 4 CIRCUIT 14SO
Operational Amplifier, 4 Func, 1850uV Offset-Max, BIPolar, PDSO14
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,14PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1491-CS