Analog Devices LT1469IN8

Operational Amplifier, 2 Func, 500uV Offset-Max, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1469IN8.

Upverter

Datasheet12 pages18 years ago

Linear Technology

CAD Models

Download Analog Devices LT1469IN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.514
Stock
80,240
94,413
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
-
8
Number of Circuits
2
2
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
90 MHz
88 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
Common Mode Rejection Ratio
-
96 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Descriptions

Descriptions of Analog Devices LT1469IN8 provided by its distributors.

Operational Amplifier, 2 Func, 500uV Offset-Max, PDIP8
LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier
IC INST AMP 2 CIRCUIT 8DIP
IC OPAMP GP 2 CIRCUIT 8DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated