What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1219LCS8#TRPBF

Op Amp Single Precision Amplifier R-R I/O ±8V/16V 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1219LCS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Component Distributors Inc.

Linear Technology

CAD Models

Download Analog Devices LT1219LCS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.61
Stock
148,792
74,514
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
97 dB
97 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1219LCS8#TRPBF.

Descriptions

Descriptions of Analog Devices LT1219LCS8#TRPBF provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±8V/16V 8-Pin SOIC N T/R
Precision Rail-to-Rail Input and Output Op Amps
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1219LCS8-TRPBF
  • LT1219LCS8TRPBF