Analog Devices LT1101CJ8

Precision, Micropower, Single Supply Instrumentation Amplifier(Fixed Gain=10 or 100) | PRECISION INSTR AMP

Price and Stock

Alternate Parts

Price @ 1000
$ 10.83
$ 10.83
Stock
90,383
101,808
101,808
Authorized Distributors
0
6
6
Case/Package
CDIP
-
-
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
-
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
250 kHz
37 kHz
37 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
94 µA
94 µA

Descriptions

Descriptions of Analog Devices LT1101CJ8 provided by its distributors.

Precision, Micropower, Single Supply Instrumentation Amplifier(Fixed Gain=10 or 100) | PRECISION INSTR AMP
IC INST AMP 1 CIRCUIT 8CERDIP
PRECISION INSTR AMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated