Analog Devices LT1037CH

Op-amp 110 Uv Offset-max 60 Mhz Band Width MBCY8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1037CH.

Arrow Electronics

Datasheet16 pages22 years ago

Alternate Parts

Price @ 1000
$ 4.894
Stock
80,231
125,463
Authorized Distributors
0
2
Case/Package
TO-5
-
Number of Pins
8
-
Number of Circuits
-
-
Slew Rate
15 V/µs
-
Gain Bandwidth Product
60 MHz
-
Input Offset Voltage (Vos)
60 µV
-
Power Supply Rejection Ratio (PSRR)
106 dB
-
Common Mode Rejection Ratio
110 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices LT1037CH provided by its distributors.

OP-AMP 110 uV OFFSET-MAX 60 MHz BAND WIDTH MBCY8
IC PREC OPAMP LOW NOISE HS TO-5
IC OPAMP GP 1 CIRCUIT TO5-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated