Analog Devices LT1025CJ8

Sensor and Detector Interface 36V 8-Pin CDIP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1025CJ8.

Arrow Electronics

Datasheet12 pages23 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 11.1
$ 11.1
Stock
135,107
151,759
151,759
Authorized Distributors
0
6
6
Case/Package
CDIP
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
36 V
36 V

Related Parts

Texas InstrumentsUC3843J
Current Mode PWM Controller 5V 8-Pin CDIP Tube
Analog DevicesICL7663AIJA
LDO Regulator Pos 1.3V to 16V 0.04A 8-Pin CDIP N
Analog DevicesICL7663EJA
Adjustable Positive LDO Regulator, 1.3V Min, 16V Max, CMOS, CDIP8
Texas InstrumentsTL082CJG
JFET-Input Operational Amplifier 8-CDIP 0 to 70

Descriptions

Descriptions of Analog Devices LT1025CJ8 provided by its distributors.

Sensor and Detector Interface 36V 8-Pin CDIP
T.C. COLD JUNCTION COMPENSATOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated