Analog Devices LT1008IN8

Contains Lead DIP RoHS Compliant (Amplifier Type) Amplifier 114dB 0.2V/mus 85C 1MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1008IN8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices LT1008IN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.41
Stock
105,082
97,789
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
30 µV
30 µV
Power Supply Rejection Ratio (PSRR)
114 dB
114 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
380 µA
380 µA

Descriptions

Descriptions of Analog Devices LT1008IN8 provided by its distributors.

Contains Lead DIP RoHS Compliant (Amplifier Type) Amplifier 114dB 0.2V/mus 85C 1MHz
IC,Operational Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | IC OPAMP GP 1 CIRCUIT 8DIP
Operational Amplifier, 1 Func, 320uV Offset-Max, BIPolar, PDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated