Analog Devices HMC834LP6GE

Fractional-N PLL with Integrated VCO45 - 1050, 1400 - 2100, 2800 - 4200 Fo, 5600 - 8400 MHz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC834LP6GE.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet63 pages14 years ago

Upverter

Augswan

Newark

Farnell

CAD Models

Download Analog Devices HMC834LP6GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.37
Stock
304,919
195,880
Authorized Distributors
0
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
28
28
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
8.4 GHz
8.4 GHz
Number of Outputs
1
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.2 V
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC834LP6GE.

Related Parts

Analog DevicesHMC829LP6GE
PLL Single 45MHz to 1050/1400MHz to 2100/2800MHz to 4200MHz 40-Pin QFN Bulk
Analog DevicesHMC828LP6CE
IC PLL W/VCO FRACTIONAL-N 40-QFN / IC 1.415GHz 1 40-VFQFN Exposed Pad
Analog DevicesHMC822LP6CETR
Fractional-N PLL with Integrated VCO SMT, 665 - 825, 1330 - 1650, 2660 - 3300 MHz

Descriptions

Descriptions of Analog Devices HMC834LP6GE provided by its distributors.

Fractional-N PLL with Integrated VCO45 - 1050, 1400 - 2100, 2800 - 4200 Fo, 5600 - 8400 MHz
Clock Generator MHz to 350MHz-IN 8400MHz-OUT 40-Pin QFN EP T/R
Fractional-N PLL Single 45MHz to 8400MHz 40-Pin QFN EP Bulk
FRACTIONAL-N PLL W/ VCO, QFN-40; PLL Type:Synthesizer & VCO; Frequency:-; No. of Pins:40Pins; PLL Case Style:QFN; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated