Analog Devices HMC739LP4E

Voltage Controlled Oscillator 23800MHz to 26800MHz 24-Pin QFN Bulk
$ 63.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC739LP4E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices HMC739LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC739LP4E.

Related Parts

Analog DevicesHMC533LP4E
Voltage Controlled Oscillator 23800MHz to 24800MHz 24-Pin QFN Bulk
Analog DevicesHMC533LP4ETR
Voltage Controlled Oscillator 23800MHz to 24800MHz 24-Pin QFN T/R
Analog DevicesHMC685LP4E
IC MMIC MIXER LO AMP 24-QFN / RF Mixer IC LTE, WiMax Up/Down Converter 1.7GHz ~ 2.2GHz 24-QFN (4x4)
Analog DevicesMAX2009ETI+
1200MHz to 2500MHz Adjustable RF Predistorter
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)
Analog DevicesMAX2041ETP+
High-Linearity, 1700MHz to 3000MHz Upconversion/Downconversion Mixer with LO Buffer/Switch

Descriptions

Descriptions of Analog Devices HMC739LP4E provided by its distributors.

Voltage Controlled Oscillator 23800MHz to 26800MHz 24-Pin QFN Bulk
MMIC VCO with Half Frequency Output & Divide-by-16, 23.8 - 26.8 GHz
Variable Attenuator, 0MHz Min, 6000MHz Max, 4dB Insertion Loss-Max
MMIC VCO ,RF/2 & Div/16, 23.8-
IC MMIC VCO HBT HALF FREQ 24-QFN
Vco, W/Half Freq O/P, 23.8-26.8Ghz, Qfn; Frequency Nom:-; Oscillator Case:Smd, 4Mm X 4Mm; Supply Voltage Nom:5V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices, Inc. HMC739LP4E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC739LP4E.