Analog Devices HMC492LP3E

Image Rejection Mixer, 22000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS
$ 34.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC492LP3E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-33.62%

CAD Models

Download Analog Devices HMC492LP3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC492LP3E.

Related Parts

Analog DevicesHMC794LP3E
2 GHz LOW NOISE PROGRAMMABLE DIVIDER (N = 1 to 4) | IC DIVIDER PROGR 2GHZ LN 16-QFN
Analog DevicesHMC493LP3E
SMT GaAs HBT MMIC DIVIDE-BY-4, DC - 18 GHz | IC DIVIDER X4 PRESCALER 16-QFN
Analog DevicesHMC905LP3ETR
6 GHz Low Noise Programmable Divider (N = 1 to 4) SMT
Texas InstrumentsLM3532TME-40A/NOPB
5.5V PWM Step-Up (Boost) 30mA 3 0V 2.7V 40V DSBGA-16 SMD, Adhesive Mount, 470μm H
Texas InstrumentsLM48512TL/NOPB
IC AMP AUDIO PWR 1.8W D 16DSBGA / Audio Amp Speaker 1-CH Mono 2.7W Class-D 16-Pin DSBGA T/R
Texas InstrumentsLM3559TLX/NOPB
5.5V I²C Step-Up (Boost) 900mA 2 2.5V 5V DSBGA-16 SMD mount,glue mount 410μm(height)

Descriptions

Descriptions of Analog Devices HMC492LP3E provided by its distributors.

Image Rejection Mixer, 22000MHz Min, 32000MHz Max, 13dB Conversion Loss-Max, GAAS
STATIC DIVIDER, PRESCALER, QFN-EP-16; Available until stocks are exhausted Alternative available
Static Divider, Prescaler, Qfn-Ep-16; |Analog Devices, Inc. HMC492LP3E
Low Noise Divide-by-2 Static Divider 16-Pin QFN Bulk
Prescaler 5V Divide By 2 18000MHz 16-Pin LFCSP EP Cut Tape
InGaP HBT Divide-by-2 SMT, DC - 18 GHz
Prescaler, 492 Series, 1-Func, GAAS, PQCC16
IC REG LINEAR POS ADJ 1.2A 8SOIC
IC DIVIDER X2 PRESCALER 16-QFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC492LP3E.