Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices HMC441LP3E

IC AMP GPS 6.5GHZ-13.5GHZ 16QFN RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3)
$ 32.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC441LP3E.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-14.69%

CAD Models

Download Analog Devices HMC441LP3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC441LP3E.

Related Parts

Analog DevicesHMC311LP3E
IC RF AMP GPS 0HZ-6GHZ 16QFN RF Amplifier IC General Purpose 0Hz ~ 6GHz 16-QFN (3x3)
Analog DevicesHMC618ALP3ETR
IC AMP LTE 1.2GHZ-2.2GHZ 16QFN "RF Amplifier IC LTE, WiMax 1.2GHz ~ 2.2GHz 16-QFN (3x3)"
Analog DevicesHMC451LP3E
IC RF AMP GPS 5GHZ-18GHZ 16QFN RF Amplifier IC General Purpose 5GHz ~ 18GHz 16-QFN (3x3)
Hittite MicrowaveHMC457QS16GTR
IC AMP CDMA 1.7GHZ-2.2GHZ 16QSOP "RF Amplifier IC CDMA, GSM, WCDMA 1.7GHz ~ 2.2GHz 16-QSOP-EP"

Descriptions

Descriptions of Analog Devices HMC441LP3E provided by its distributors.

IC AMP GPS 6.5GHZ-13.5GHZ 16QFN RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3)
RF Amp Chip Single Power Amplifier 13500MHz 6V 16-Pin QFN Bulk
ANALOG DEVICES HMC441LP3E RF AMP, 13DB, 13.5GHZ, 5V, HVQFN-16
RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
GaAs pHEMT MMIC Medium Power Amplifier, 6.5 - 13.5 GHz
Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C; Frequency Response Rf Min:6.5Ghz; Frequency Response Rf Max:13.5Ghz; Gain Typ:14Db; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; Gain:14Db Rohs Compliant: Yes |Analog Devices, Inc. HMC441LP3E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated