Analog Devices HMC348LP3TR

RF Switch SPDT 0MHz to 2.5GHz 45dB 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC348LP3TR.

Analog Devices

Datasheet8 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPD8F003DQDR
8-channel EMI filter for display interface 16-WSON -40 to 85
Texas InstrumentsLM3532TME-40A/NOPB
5.5V PWM Step-Up (Boost) 30mA 3 0V 2.7V 40V DSBGA-16 SMD, Adhesive Mount, 470μm H
Texas InstrumentsLM3559TLE/NOPB
DC-DC Converter 5.5V I²C Step-Up (Boost) 900mA 2 2.5V 5V DSBGA-16 SMD, Adhesive Mount 410μm H
Analog DevicesHMC802ALP3E
RF ATTENUATOR 20DB 16VFQFN / RF Attenuators 20dB 0 Hz ~ 1 GHz 16-VFQFN Exposed Pad
Analog DevicesHMC408LP3E
RF Amp Chip Single Power Amp 5900MHz 5.5V 16-Pin QFN Bulk
Analog DevicesHMC618ALP3ETR
RF Amp Chip Single Low Noise Amplifier 2200MHz 5.5V 16-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC348LP3TR provided by its distributors.

RF Switch SPDT 0MHz to 2.5GHz 45dB 16-Pin QFN EP T/R
IC SWITCH CATV SPDT 2GHZ 16-QFN
RF/Microwave Amplifier, 1 Func, GAAS
RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH
SPDT CATV Switch SMT DC - 2.5 GHz
SPDT CATV SWITCH SMTDC - 2.5 GHZ
The HMC348LP3(E) is a non-reflective GaAs MESFET SPDT switch in low cost leadless QFN surface mount plastic package ideal for CATV applications. Covering DC to 2.5 GHz, the switch offers high isolation, low insertion loss, integrated 75 Ω terminations and an “all off” state. The switch features >80 dB isolation at 5 MHz and >55 dB isolation up to 1 GHz. The switch operates using complementary positive control voltage logic lines of +5/0V and requires a +5V bias supply (VDD). This switch offers excellent performance in both 50 Ω & 75 Ω systems for either SPDT or SPST functions. APPLICATIONS 75 Ohm Systems CATV Signal Distribution, Cable Modem Headend & DBS IF Switching 50 Ohm Systems Basestation Infrastructure & Test Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated