Analog Devices HMC346LP3TR

Double Balanced Mixer, 450MHz Min, 500MHz Max, 11dB Conversion Loss-Max
Obsolete

Price and Stock

Alternate Parts

Price @ 1000
$ 36.713
Stock
25,808
63,079
Authorized Distributors
0
6
Frequency
-
-
Max Frequency
-
14 GHz
Max Power Dissipation
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Case/Package
-
-
Packaging
-
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices HMC346LP3TR provided by its distributors.

Double Balanced Mixer, 450MHz Min, 500MHz Max, 11dB Conversion Loss-Max
Voltage Variable Attenuator 30dB 14000MHz 16-Pin LFCSP EP T/R
RF ATTENUATOR 0DB-30DB 16VFQFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated