Analog Devices HMC311LP3TR

RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC311LP3TR.

Analog Devices

Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet8 pages16 years ago

Alternate Parts

Price @ 1000
$ 10.04
Stock
35,959
175,802
Authorized Distributors
0
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Frequency
-
-
P1dB
15.5 dBm
15.5 dBm
Gain
15 dB
14.5 dB
Noise Figure
5 dB
4.5 dB
Test Frequency
8 GHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
7 V
Operating Supply Current
55 mA
74 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesHMC375LP3ETR
RF Amp Single LNA 2.2GHz 8V 16-Pin QFN EP T/R
Analog DevicesHMC375LP3E
RF Amp Single LNA 2.2GHz 8V 16-Pin QFN EP T/R
Analog DevicesHMC408LP3E
RF Amp Chip Single Power Amp 5900MHz 5.5V 16-Pin QFN Bulk

Descriptions

Descriptions of Analog Devices HMC311LP3TR provided by its distributors.

RF Amplifier InGaP HBT Gain Block amp SMT, DC - 6 GHz
RF Amp Single MMIC Amp 6GHz 7V 16-Pin QFN EP T/R
The HMC311 devices are GaAs, InGaP, heterojunction bipolar transistors (HBT) gain block, monolithic microwave integrated circuit (MMIC), surface-mount technology (SMT), direct current to 6 GHz. Packaged in industry standard SC70 or SOT-89 packages, or a 3 mm × 3 mm quad flat no-lead (QFN) package, these amplifiers can be used as either cascadable 50 Ω gain stages or to drive the low oscillator (LO) port of HMC mixers with up to 15 dBm, 16.5 dBm, or 17 dBm output power. The HMC311 devices offer gains of 14.5 dB, 15 dB, or 16 dB, and output IP3s of 31.5 dBm, 30 dBm, or 32 dBm while requiring only 56 mA or 54 mA from a 5 V supply. The Darlington feedback pair or topology used results in reduced sensitivity to normal process variations and yields excellent gain stability over temperature while requiring a minimal number of external bias components. Applications Cellular/PCS/3G Fixed wireless and WLAN Cable television (CATV), cable modem, and digital broadcast satellite (DBS) Microwave radio and test equipment WiBro/WiMax/4G

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC311LP3-TR