Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices EVAL-AD5501EBZ

AD5501 12-Bit Digital-to-Analog Converter Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD5501EBZ.

Newark

Datasheet20 pages13 years ago

Analog Devices

element14 APAC

Farnell

Related Parts

Analog DevicesEVAL-AD5620EBZ
Evaluation Board For Single, 12-/14-/16-Bit Nano DAC With 5 PPM/Degree C On-Chip Reference In SOT-23
Analog DevicesEVAL-AD5445SDZ
AD5445 2-Bit Parallel Interface Multiplying D/A Converter Evaluation Board
Analog DevicesEVAL-AD5687RSDZ
EVAL BOARD 12BIT DAC AD5687R 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Analog DevicesEVAL-AD5361EBZ
16-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Analog DevicesEVAL-AD5363EBZ
8-Channel, 14-Bit, Serial Input, Voltage-Output DAC
Analog DevicesEVAL-AD5371EBZ
40-Channel, 14-Bit, Serial Input, Voltage Output DAC

Descriptions

Descriptions of Analog Devices EVAL-AD5501EBZ provided by its distributors.

AD5501 12-Bit Digital-to-Analog Converter Evaluation Board
ANALOG DEVICES EVAL-AD5501EBZ AD5501EBZ EVALUATION MODULE
The AD5501 is a single-channel, 12-bit, serial input, digital-to-analog converter (DAC) with an on-chip high voltage output amplifier and an integrated precision reference. The DAC output voltage range is programmable via the range select pin (R_SEL). If R_SEL is held high, the DAC output range is 0 V to 30 V. If R_SEL is held low, the DAC output range is 0 V to 60 V. The on chip output amplifier allows an output swing within the range of AGND + 0.5 V to VDD − 0.5 V. The AD5501 has a high speed serial interface, which is com-patible with SPI®-, QSPI™-, MICROWIRE™-, and DSP-interface standards and can handle clock speeds of up to 16.667 MHz. APPLICATIONS Programmable voltage sources High voltage LED drivers Receiver bias in optical communications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated