Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices EVAL-AD5061EBZ

Evaluation Board For AD506X DAC Series14-/16-Bit, Serial Input

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD5061EBZ.

Analog Devices

Datasheet20 pages15 years ago

Farnell

Related Parts

Analog DevicesEVAL-AD5667REBZ
BOARD EVAL FOR AD5667 AD5667R 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Analog DevicesEVAL-AD5663REBZ
BOARD EVAL FOR AD5663 AD5663 16 Bit 220k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Analog DevicesEVAL-AD5542ASDZ
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit nanoDAC™ in 10-lead LFCSP, 16-lead 3 mm x 3 mm LFCSP, and 16-lead TSSOP
Texas InstrumentsDAC8760EMC-EVM
DAC8760 16-Bit Programmable Current O/P and Voltage O/P DAC Evaluation Module

Descriptions

Descriptions of Analog Devices EVAL-AD5061EBZ provided by its distributors.

Evaluation Board For AD506X DAC Series14-/16-Bit, Serial Input
BOARD EVALUATION AD5061 AD5061 16 Bit 1.3M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
The AD5061, a member of the Analog Devices, Inc., nanoDAC™ family, is a low power, single 16-bit buffered voltage-out DAC that operates from a single 2.7 V to 5.5 V supply. The part offers a relative accuracy specification of ±4 LSB and operation is guaranteed monotonic with a ±1 LSB DNL specification. The part uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with standard SPI® QSPI™, MICROWIRE™ and DSP interface standards. The reference for the AD5061 is supplied from an external VREF pin. A reference buffer is also provided on-chip. The part incorporates a power-on reset circuit that ensures the DAC output powers up to mid scale or zero scale and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to typically 330 nA at 5 V and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. Total unadjusted error for the part is <3 mV. This part exhibits very low glitch on power-up. Product Highlights Available in a small 8-lead SOT-23 package. 16-bit resolution 4 LSB INL. Low glitch on power-up. High speed serial interface with clock speeds up to 30 MHz. Three power down modes available to the user. Reset to known output voltage (midscale to zero scale). Applications Process Control Data Acquisition Systems Portable Battery-Powered Instruments Digital Gain and Offset Adjustment Programmable Voltage and Current Sources Programmable Attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated