Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS9093F+

IBUTTON KEY RING MOUNT BLACK / IButton Key Ring Mounts
$ 2.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9093F+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+42.18%

CAD Models

Download Analog Devices DS9093F+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices DS9093F+ provided by its distributors.

IBUTTON KEY RING MOUNT BLACK / IButton Key Ring Mounts
MEMORY CIRCUIT; Package Shape: UNSPECIFIED; Package Style (Meter): SPECIAL SHAPE; Terminal Form: UNSPECIFIED; JESD-609 Code: e3; Qualification: Not Qualified;
Key Ring Mount Fob, Ibutton, Black; Accessory Type:Key Ring Mount Fob; For Use With:Analog Devices F5 Microcan Ibuttons; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS9093F+
MICROCAN HOLDER; Clip Type:-; Clip Diameter:-; Mounting Hole Dia:6.3mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Base Number:9093; External Length / Height:38.1mm; Fixing Hole Diameter:6.3mm; Length:38.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9093F+.