Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS9093A+

Accessory Type = iButton Key Ring Mount / Suitable for = iButton® Family
$ 1.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9093A+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
-19.50%

CAD Models

Download Analog Devices DS9093A+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS9093A+.

Descriptions

Descriptions of Analog Devices DS9093A+ provided by its distributors.

Accessory Type = iButton Key Ring Mount / Suitable for = iButton® Family
KEY RING MNT FOB, SNAP-IN, ANGLED, BLK; Accessory Type:Snap-In Angled Key Ring Mount Fob; For Use With:Analog Devices F5 MicroCan iButtons; Product Range:-; MSL:- RoHS Compliant: Yes
HOLDER, MICROCAN; Accessory Type: iButton Key Ring Mount; For Use With: -; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; External Length / Height: 38.1mm; Fixing Hole Diameter: 6.3mm; Length: 48.3mm; Mounting Hole Dia: 6.3mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9093A+.