Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS9092L+

Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2)
$ 20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS9092L+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+84.73%

CAD Models

Download Analog Devices DS9092L+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices DS9092L+ provided by its distributors.

Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2)
Ibutton Probe, Panel Mount, W/Led; Accessory Type:Ibutton Probe W/ Led; For Use With:Analog Devices Ds19Xx Series Ibuttons; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS9092L+
IBUTTON PROBE WITH LED, M18X1NUT; Accessory Type: iButton Probe w/ LED; For Use With: DS19xx Family of iButtons; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 9092; Brief Features: Integrated Green LED; IC Function: iButton Probe with LED; IC Package Type: F5; No. of Channels: 1Channels; No. of Pins: 4Pins; Supply Current: 20mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9092L+.