Analog Devices DS89C450-ENG+

IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit 80C51 CISC 64KB Flash 5V 44-Pin TQFP
$ 14.804
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS89C450-ENG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Arrow.cn

_legacy Avnet

iiiC

Inventory History

3 month trend:
-69.00%

CAD Models

Download Analog Devices DS89C450-ENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS89C450-ENG+.

Related Parts

8051 MCU 32K FLASH 4.0 TO 5.5V - 8051 MCU 32K FLASH 4.0-5.5V,44 TQFP GRN
MicrochipAT89S52-24AU
Microcontroller AT89; 8bit 80C51; 24MHz; FLASH 8kB; SRAM 256B; 4-5.5V; -40+85deg.C; TQFP44
MicrochipAT89S51-24AU
IC MCU 8BIT 4KB FLASH 44TQFP 8051 89S Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 44-TQFP (10x10)
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/MDU 32kB Flash 1.76kB RAM 48-Pin TQFP -40~+85°C
Silicon LabC8051F344-GQR
MCU 8-bit C8051F34x 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R
MCU 8-Bit XC800 8051 CISC 32KB Flash 2.5V/5V 48-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices DS89C450-ENG+ provided by its distributors.

IC MCU 8BIT 64KB FLASH 44TQFP / MCU 8-bit 80C51 CISC 64KB Flash 5V 44-Pin TQFP
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 44; Package Code: TQFP; Package Shape: SQUARE;
4.5V~5.5V 25MHz 1KB FLASH 64KB Power-Fail Reset,WDT external 32 4.5V 5.5V 25MHz EBI,EMI,SIO,UART,USART 8bit 8051 QFP SMD mount 10mm*10mm*1.05mm
MCU, 8BIT, 8051, 25MHZ, TQFP-44; Product Range: DS8 Family DS89C4xx Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: 64KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; MCU Family: DS8; MCU Series: DS89C4xx; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: 8051

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS89C450ENG+