Analog Devices DS600U+

DS600 Series 5.5 V 10 uA Surface Mount Analog Temperature Sensor - MICRO-8
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS600U+.

Newark

Datasheet5 pages19 years ago

Analog Devices

element14 APAC

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
+24.49%

CAD Models

Download Analog Devices DS600U+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS600U+T&R
DS600 Series 5.5 V 10 uA Surface Mount Analog Temperature Sensor - MICRO-8
Analog DevicesDS1631U+T&R
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 0.50Cel SQUARE SURFACE MOUNT
Analog DevicesDS1631U+
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices DS600U+ provided by its distributors.

DS600 Series 5.5 V 10 uA Surface Mount Analog Temperature Sensor - MICRO-8
Analog Voltage Output Sensor, 0V Min, 0.4V Max, 0.75Cel, Square, 8 Pin, Surface Mount
±0.5°C Accurate Analog-Output Temperature Sensor
Temperature Sensor IC, Voltage, 0.5 C, -40 C, +125 C, SOP, 8
Temp Sensor Analog(Voltage) 8-Pin uMAX
Temp Sensor Analog 8-Pin uSOP EP Tube
Analog Temperature Sensor Is ±0.5°C Accurate Over Entire 2.7V to 5.5V Operating Voltage Range, and Wide -20°C to +100°C Temperature Range
Ciiva
TEMPERATURE SENSOR, MICROSOP8, 600; IC Output Type: Voltage; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Case Style: µSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifier Type: Sensor; Base Number: 600; Logic Function Number: 600; No. of Channels: 1Channels; Operating Temperature Max: 125°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 0.4V; Output Voltage per °C: 6.45mV/°C; Sensitivity: 0.5; Sensor / Transducer Type: Temperature; Supply Current: 140µA; Supply Voltage Range: 2.7V to 5.5V; Temperature Sensing Range: -40°C to +125°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS600U+.