Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS28EC20+T

EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 3-Pin TO-92 T/R
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28EC20+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Newark

Arrow.cn

Inventory History

3 month trend:
+4.96%

CAD Models

Download Analog Devices DS28EC20+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28EC20+T.

Related Parts

Analog DevicesDS24B33+T&R
EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 T/R

Descriptions

Descriptions of Analog Devices DS28EC20+T provided by its distributors.

EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 3-Pin TO-92 T/R
20Kb Serial EEPROM Operates from Single-Contact 1-Wire Interface
Ciiva
DS28EC20 Series 5.25V 1-Wire Through Hole Smart Card Interface IC - TO-92
EEPROM, 20KBIT, SERIAL, TO-92-3; Memory Size: 20Kbit; EEPROM Memory Configuration: 80 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 20Kbit 1Wire Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated