Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS24B33+

EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS24B33+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

Factory Futures

Newark

Inventory History

3 month trend:
-6.30%

CAD Models

Download Analog Devices DS24B33+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS24B33+.

Related Parts

Analog DevicesDS2431+
Maxim DS2431+ Serial EEPROM Memory, 1kbit, 2.8 - 5.25 V 3-Pin TO-92
Analog DevicesDS2431+T&R
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 3-Pin TO-92 T/R

Descriptions

Descriptions of Analog Devices DS24B33+ provided by its distributors.

EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 3-Pin TO-92 Bag
Serial Eeprom, 4Kbit, To-92-3; |Maxim Integrated / Analog Devices DS24B33+
DS24B33 Series 4 Kb (256 x 16) 5.25 V Through Hole 1-Wire EEPROM - TO-92
4Kb (256 x 16) EEPROM, Non-Volatile, 2.8V~5.25V, 1MHz, 2μs, 1-Wire, 40Year, TO-92-3, TH, 4.95mm H
SERIAL EEPROM, 4KBIT, TO-92-3; Memory Size: 4Kbit; EEPROM Memory Configuration: 16 x 256bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 2.8V; Supply Voltage Max: 5.25V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 4Kbit 1-Wire Serial EEPROM; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2433; Device Marking: DS24B33+; IC Generic Number: 2433; IC Interface Type: Serial 1-Wire; Logic Function Number: 2433; Memory Density: 4Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 3.3V; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1187949
  • DS24B33+.