Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2417P+

Binary 2.5V 5.5V 1line,Serial Binary TSOC-6 SMD mount 4mm(Length)*1.5mm(height)
$ 2.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2417P+.

Upverter

Datasheet15 pages10 years ago
Technical Drawing1 page16 years ago

Analog Devices

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-12.54%

CAD Models

Download Analog Devices DS2417P+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS2417P+T&R
IC RTC BINARY CNT SER 6-TSOC / Real Time Clock Serial Clock/Calendar 6-Pin TSOC T/R
Analog DevicesDS1375T+T&R
Industry's Lowest Cost RTC Operates from 50Hz/60Hz Line Frequency

Descriptions

Descriptions of Analog Devices DS2417P+ provided by its distributors.

Binary 2.5V 5.5V 1line,Serial Binary TSOC-6 SMD mount 4mm(Length)*1.5mm(height)
6-LSOJ (0.148 3.76mm Width) DS2417 8542.39.00.01 Unique ID rtc clock circuit 2.5V~5.5V 0.45muA @ 2.5V~5.5V 3.94mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: C BEND; No. of Terminals: 6; Package Code: LSOC; Package Shape: RECTANGULAR;
Time Chip W/ Interrupt, Binary, Tsoc-6; Date Format:Binary; Clock Format:Binary; Clock Ic Type:Rtc; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:6Pins; Ic Interface Type:Serial; Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2417P+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2417P+.