Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS2401+

Memory; ROM; 64; 64x1; Silicon Serial Number, 1-Wire Output, TO-92
$ 1.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2401+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Arrow.cn

TME

Inventory History

3 month trend:
-6.41%

CAD Models

Download Analog Devices DS2401+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2401+.

Descriptions

Descriptions of Analog Devices DS2401+ provided by its distributors.

Memory; ROM; 64; 64x1; Silicon Serial Number, 1-Wire Output, TO-92
Function = Serial Number / Package = TO-92 / Operating temperature = -40 ... 85 °C
DS2401 Series 2.8 to 6V Through Hole Silicon Serial Number - TO-92
SILICON SERIAL NUMBER, 2401, TO-92; IC Function: Silicon Serial Number IC; Supply Voltage Min: 2.8V; Supply Voltage Max: 6V; IC Package Type: TO-92; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 2401; Brief Features: Built-In Multidrop Controller, Reduces Control, Address, Data and Power; Device Marking: DS2401+; Logic Function Number: 2401; Memory Type: ROM; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.8V to 6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 2401+
  • DS2401+.