Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1306E+

Real-Time Clock (12/24 hr) 768bit 2V-5.5V SPI YY-MM-DD-dd TSSOP-20 SMD 6.6mm × 4.4mm × 950μm
$ 4.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1306E+.

Augswan

Datasheet22 pages16 years ago

Analog Devices

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
+223%

CAD Models

Download Analog Devices DS1306E+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDS1305EN+T&R
IC RTC CLK/CALENDAR SPI 20-TSSOP / Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R
Analog DevicesDS1305E+
Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)
Analog DevicesDS1306EN+T&R
Real Time Clock Serial 96byte Clock/Calendar/Alarm 20-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices DS1306E+ provided by its distributors.

Real-Time Clock (12/24 hr) 768bit 2V-5.5V SPI YY-MM-DD-dd TSSOP-20 SMD 6.6mm × 4.4mm × 950μm
DS1306 Series 5.5 V Serial / 3-Wire / SPI Through Hole Real Time Clock-TSSOP-20
Maxim Integrated Ds1306E+ Timer IC Real Time Clock Tube Clock Timing Ic
20-TSSOP (0.173 4.40mm Width) DS1306 e3 Alarm Leap Year NVSRAM Square Wave Output Trickle-Charger rtc clock circuit 2V~5.5V 25.3muA~81muA @ 2V~5V 6.6mm 32.8kHz
Rtc W/ Nvram, 768B, Hh:Mm:Ss, Tssop-20; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1306E+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1306E+.