Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1232S+

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
$ 4.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1232S+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+25.47%

CAD Models

Download Analog Devices DS1232S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1232LPS
Processor Supervisor 4.62V 4.5V to 5.5V 16-Pin SOIC W
Analog DevicesDS1232SN
Processor Supervisor 4.62V 4.5V to 5.5V 16-Pin SOIC W
Analog DevicesDS1232LPSN+
Processor Supervisor 4.62V 4.5V to 5.5V 16-Pin SOIC W
Analog DevicesADM1232ARWZ
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W
Analog DevicesADM1232ARWZ-REEL7
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 16-Pin SOIC W T/R
Analog DevicesADM1232ARW
IC SUPERVISOR FOR CPU 16-PIN SOIC

Descriptions

Descriptions of Analog Devices DS1232S+ provided by its distributors.

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube
Processor Supervisor 4.62V 4.5V to 5.5V 16-Pin SOIC W
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.37V, CMOS, PDSO16
uP Supervisor, 4.75 or 4.5 V Monitor, Watchdog Timer, SOIC16
DS1232 Series 4.25 to 4.74V 1000 ms Surface Mount Open Drain Monitor - SOIC-16
MPU SUPERVISOR, 5.5V, WSOIC-16; Threshold Voltage: 4.62V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case: WSOIC; No. of Pins: 16Pins; Delay Time: 610ms; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated