What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DG419CJ+

IC SWITCH SPDT 8DIP / Analog Switch Single SPDT 8-Pin PDIP N
$ 6.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG419CJ+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-2.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG417CJ
Analog Switch Single SPST 8-Pin PDIP N
Analog DevicesMAX319CPA+
MAX319 Series SPDT 20V 35 Ohm Through Hole Analog Switch - PDIP-8
Analog DevicesDG419DJ+
DG419 Series SPST-NO/NC 20 V 35 Ohm Through Hole Analog Switch - DIP-8
Texas InstrumentsSN75119P
EAR99 SN75119 Tube GENERAL PURPOSE interface driver 2V 0.00004A 440.409842mg 75ns
Analog DevicesLT1796CN8#PBF
CAN 125Kbps Power Down/Standby 5V Automotive 8-Pin PDIP N
Analog DevicesLT1785CN8#PBF
IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DG419CJ+ provided by its distributors.

IC SWITCH SPDT 8DIP / Analog Switch Single SPDT 8-Pin PDIP N
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Configuration = SPDT / Channels = 1 / ON Resistance (Rds(on)) Ohm = 20 / ON Delay ns = 100 / Supply Current pA = 100 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Length mm = 9.91 / Width mm = 7.87 / Height mm = 4.45

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG419CJ+.