Analog Devices DG413DJ+

45Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
$ 11.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG413DJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-8.96%

CAD Models

Download Analog Devices DG413DJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDG445DJ+
DG445DJ+ Series 30 V 85 Ohm Through Hole Quad SPST Analog Switch - DIP-16
Analog DevicesDG423DJ+
IC SWITCH DUAL SPDT 16DIP / Analog Switch Dual SPDT 16-Pin PDIP N
Analog DevicesMAX329CPE+
MAX329 Series 30 V 3.5 kOhm 2 Channel (2 x 4:1) Mux/Demux - PDIP-16
Analog DevicesADG201HSJNZ
Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP
Analog DevicesADG201HSJN
Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP
Texas InstrumentsTPL9201N
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices DG413DJ+ provided by its distributors.

45Ω 4 SPST(SPST)-Normal Open/Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Switch, Quad, Dip-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V; Ic Case/Package:Dip; No. Of Pins:16Pins; No. Of Channels:4Channels; Product Range:-Rohs Compliant: Yes |Maxim Integrated / Analog Devices DG413DJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated