Analog Devices ADVFC32SH

V/F & F/V Converter, 0 To 500Khz, 0.05%; |Analog Devices, Inc. ADVFC32SH
$ 39.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADVFC32SH.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADVFC32SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.425
$ 57.79
Stock
173,016
149,627
Authorized Distributors
3
1
Case/Package
TO-100-10
TO-100
Number of Pins
10
10
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLM361H
IC COMPARATOR 2 DIFF TO100-10 "Comparator Differential Complementary, TTL TO-100-10"

Descriptions

Descriptions of Analog Devices ADVFC32SH provided by its distributors.

V/F & F/V Converter, 0 To 500Khz, 0.05%; |Analog Devices, Inc. ADVFC32SH
Low Cost Monolithic Voltage-to-Frequency (V/F) Converter
Non-RoHS Compliant Tin/Lead (Sn/Pb) Through Hole ±150ppm/C F/V converter 15V 9.4mm 500kHz 125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated