Analog Devices ADV7202KST

IC Specialty Consumer Circuit, PQFP64, Plastic, LQFP-64, Consumer IC: Other
$ 9.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7202KST.

DigiKey

Datasheet28 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.44
$ 8.7
Stock
175,430
218,840
Authorized Distributors
1
1
Case/Package
-
LQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices ADV7202KST provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP64, PLASTIC, LQFP-64, Consumer IC:Other
Video CODEC 1ADC 4DAC 12-Bit/10-Bit 64-Pin LQFP
serial LQFP-64(10x10) Video Interface ICs ROHS
LPDDR5 32GBIT 32 315/315 TFBGA 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated