Analog Devices ADV7173KSTZ

Video Encoder 6 DAC 10bit 48-Pin LQFP Tray / IC DAC VIDEO NTSC 6-CH 48LQFP
$ 8.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7173KSTZ.

Analog Devices

Official datasheet0 pages0 years ago

LCSC

Upverter

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7173KSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.885
$ 6.98
$ 6.98
Stock
217,584
133,739
133,739
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
6
6
6
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADD8709ASTZ-REEL
IC GAMMA BUFFER 18CH REG 48-LQFP
Analog DevicesADD8709ASTZ-REEL7
IC GAMMA BUFFER 18CH REG 48-LQFP / Element Bit per Element Output 48-LQFP (7x7)
Analog DevicesADD8709WSTZ-REEL7
IC GAMMA BUFFER 18CH REG 48-LQFP / Element Bit per Element Output 48-LQFP (7x7)

Descriptions

Descriptions of Analog Devices ADV7173KSTZ provided by its distributors.

Video Encoder 6 DAC 10bit 48-Pin LQFP Tray / IC DAC VIDEO NTSC 6-CH 48LQFP
Digital PAL/NTSC Video Encoder with Six DACs (10 Bits), Color Control and Enhanced Power Management
Video Encoder IC Multimedia 48-LQFP (7x7)
LQFP-48(7x7) Video Interface ICs ROHS
10bit QFP SMD 7mm × 7mm × 1.4mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7173KSTZ#