What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUM263N1BRIZ-RL

Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 3 Reverse Channels
$ 3.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM263N1BRIZ-RL.

Analog Devices

Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.93%

Alternate Parts

Price @ 1000
$ 3.715
$ 3.75
Stock
553,515
113,882
Authorized Distributors
6
6
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-
Max Operating Temperature
-
-
Case/Package
-
-
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM263N1BRIZ-RL.

Descriptions

Descriptions of Analog Devices ADUM263N1BRIZ-RL provided by its distributors.

Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 3 Reverse Channels
DGTL ISO 5000VRMS 6CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Digital Iso, 150Mbps, 6Ch/125Degc/Soic16; No. Of Channels:6Channels; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; Data Rate:150Mbps; Input Level:-; Output Level:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM263N1BRIZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated