What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADUM110N1BRZ

Digital Isolators; ADUM110N1BRZ; ANALOG DEVICES; SOIC; 8; 1; Surface Mount
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM110N1BRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

LKR

TME

Inventory History

3 month trend:
-4.09%

CAD Models

Download Analog Devices ADUM110N1BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM110N1BRZ.

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC

Descriptions

Descriptions of Analog Devices ADUM110N1BRZ provided by its distributors.

Digital Isolators; ADUM110N1BRZ; ANALOG DEVICES; SOIC; 8; 1; Surface Mount
DGTL ISO 3000VRMS 1CH GP 8SOIC / General Purpose Digital Isolator 3000Vrms 1 Channel 150Mbps 75kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Digital Isolator, 1Ch, -40 To 125Deg C; No. Of Channels:1Channels; Supply Voltage Min:1.8V; Supply Voltage Max:5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:150Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM110N1BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated