What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADSP-CM402CSWZ-FF

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADSP-CM402CSWZ-FF.

Analog Devices

Datasheet122 pages17 years ago
Datasheet84 pages17 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADSP-CM402CSWZ-FF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTMS320F2801PZA
C2000™ 32-bit MCU with 100-MHz, 32-kb flash, 6 PWM 100-LQFP -40 to 85
Texas InstrumentsTMS320F28016PZA
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM, CAN 100-LQFP -40 to 85
Texas InstrumentsTMS320F28015PZA
C2000™ 32-bit MCU with 60 MHz, 32 KB flash, 8 PWM 100-LQFP -40 to 85
NXP SemiconductorsDSP56854FGE
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 16-Ext Bit, 120MHz, CMOS, PQFP128
Analog DevicesADSP-BF506BSWZ-3F
IC, DSP, BF506F, 400MHZ, 120LQFP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)
Analog DevicesADSP-21478KSWZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PQFP144

Descriptions

Descriptions of Analog Devices ADSP-CM402CSWZ-FF provided by its distributors.

Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PBGA208
SOC ARM Cortex M4 120-Pin LQFP EP Tray
DSP Floating-Point 32-Bit 100MHz 120-Pin LQFP Tray
ARM CORTEX M4 FLASH 11+ ENOB DC 100MHz
IC ARM CORTEX M4 FLASH 120LQFP
ADSP-CM402F - DSP POINT CAN, SPI
The ADSP-CM402F Mixed-Signal Control Processor integrates dual precision 16 bit ADCs and an ARM® Cortex-M4™ processor core with floating-point unit operating at frequencies up to 150 MHz and integrating up to 128kB of SRAM memory, up to 256kB of flash memory, accelerators and peripherals optimized for photo-voltaic (PV) inverter control, motor control and other embedded control applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated