Analog Devices ADR821ARMZ-R2

Precision Reference/Op Amp 10-Pin MSOP T/R
$ 1.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR821ARMZ-R2.

SHENGYU ELECTRONICS

Datasheet20 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR821ARMZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.24
Stock
145,554
167,158
Authorized Distributors
1
1
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
400 µA
400 µA

Related Parts

Analog DevicesADR827BRMZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±15V/15V Automotive 10-Pin MSOP T/R
Analog DevicesADR821BRMZ-REEL7
Precision Reference/Op Amp 10-Pin MSOP T/R
Analog DevicesADR827BRMZ-R2
Precision Reference/Op Amp 10-Pin MSOP T/R
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMIC7300YMM-TR
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices ADR821ARMZ-R2 provided by its distributors.

Precision Reference/Op Amp 10-Pin MSOP T/R
Operational Amplifier, 1 Func, 500uV Offset-Max, PDSO10
400μA 500mV/μs 16nV/rtHz@ ±15V 1MHz Rail to Rail 20mA 1 1 ±15V,15V 100μV 10nA General Purpose MSOP-10 SMD mount,glue mount 3mm*3mm*850μm
The ADR821/ADR827 offer a combination of precision voltage reference and op amp in a 10-lead mini small outline package (MSOP). The reference and the op amp can be operated independently, offering the user a range of flexibility for arranging the combination. Featuring a combined operating current of less than 400 µA and 15 ppm/°C on the reference, the ADR82x is ideally suited for applications requiring precision and low power. Available with the reference at 1.25 V and at 2.5 V, the ADR82x also comes in two grades. The reference on the A grade offers 30 ppm/°C temperature drift performance and ±0.4% initial accuracy. The B grade provides tighter temperature drift performance of 15 ppm/°C and only ±0.2% initial accuracy. All versions operate from −40°C to +125°C. Applications Battery-powered instrumentation Portable medical instrumentation Data acquisition systems Industrial process controls Automotive applications

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated