Analog Devices ADR525BKS-R2

V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR525BKS-R2.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

DigiKey

CAD Models

Download Analog Devices ADR525BKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.689
Stock
97,846
386,300
386,300
Authorized Distributors
0
6
6
Case/Package
-
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
-
-
-
Tolerance
0.2 %
1 %
1 %
Temperature Coefficient
40 ppm/°C
-
-
Cathode Current
50 µA
70 µA
70 µA

Descriptions

Descriptions of Analog Devices ADR525BKS-R2 provided by its distributors.

V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R
IC LED DRIVER RGLTR DIM 24TQFN
IC VREF SHUNT PREC 2.5V SC-70-3
Designed for space-critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/oC, an initial accuracy of better than 0.2%, and ultra low output noise of 14 uV p-p. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the ADR5xxR^s advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 uA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR5xx to allow adjustment of the output voltage over a +-0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR525BKSR2