Analog Devices ADR520BKS-R2

Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2mm 0.2% 85C 2.048V
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR520BKS-R2.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADR520BKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.729
$ 0.729
Stock
117,113
488,501
488,501
Authorized Distributors
1
6
6
Case/Package
SC
-
-
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.048 V
2.048 V
2.048 V
Max Output Voltage
2.048 V
-
-
Tolerance
0.2 %
1 %
1 %
Temperature Coefficient
40 ppm/°C
-
-
Cathode Current
50 µA
70 µA
70 µA

Related Parts

Analog DevicesADR525BKSZ-REEL7
Voltage Ref, Fixed, 2.5V, 50μA, ±0.2%, SC-70-3, SMD, Adhesive Mount, 2mm × 1.25mm × 1mm
Analog DevicesADR5040AKSZ-REEL7
V-Ref Precision 2.048V 15mA 3-Pin SC-70 T/R
Analog DevicesADR530BKSZ-REEL7
High Precision Shunt Mode Voltage Reference (3.0 V)
Analog DevicesLM4040BIX3-2.5+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesMAX6138BEXR50+T
0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesMAX6138CEXR12+T
0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages

Descriptions

Descriptions of Analog Devices ADR520BKS-R2 provided by its distributors.

Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2mm 0.2% 85C 2.048V
V-Ref Precision 2.048V 15mA 3-Pin SC-70 T/R
40ppm/℃ Fixed 15mA 2.048V 2.048V 50μA 0.2% SC-70-3 SMD mount,glue mount
1-OUTPUT TWO TERM VOLTAGE REFERENCE 2.048 V PDSO3
IC VREF SHUNT PREC 2.048V SC70-3
Designed for space-critical applications, the ADR520/ADR525/ ADR530/ADR540/ADR550 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/oC, an initial accuracy of better than 0.2%, and ultra low output noise of 14 uV p-p. Available in output voltages of 2.048 V, 2.5 V, 3.0 V, 4.096 V, and 5.0 V, the ADR5xxR^s advanced design eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 uA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR5xx to allow adjustment of the output voltage over a +-0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out any system errors.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated