Analog Devices ADR4520BRZ-R7

IC VREF SERIES 0.02% 8SOIC / Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC
$ 7.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR4520BRZ-R7.

Augswan

Datasheet32 pages14 years ago

Analog Devices

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADR4520BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.037
$ 6.83
Stock
191,862
251,279
Authorized Distributors
3
4
Case/Package
R
R
Number of Pins
8
8
Max Output Current
10 mA
10 mA
Min Input Voltage
-
3 V
Max Input Voltage
16 V
15 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
-
2.048 V
Tolerance
0.02 %
0.02 %
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR4525BRZ-R7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR4533BRZ-R7
V-Ref Precision 3.3V 10mA 8-Pin SOIC N T/R
Analog DevicesADR4530BRZ-R7
IC VREF SERIES 0.02% 8SOIC / Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC

Descriptions

Descriptions of Analog Devices ADR4520BRZ-R7 provided by its distributors.

IC VREF SERIES 0.02% 8SOIC / Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC
2ppm/℃ 950μA Fixed 10mA 1µVp-p 2.048V 15V 2.048V 50μA ±0.02% SOIC-8 SMD mount 1.5mm(height)
V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R
Ultra-Low-Noise, High-Accuracy 2.048V Voltage Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated