Analog Devices ADR443ARMZ

Voltage Reference 3V Fixed ±0.13% 3.75mA 18V Max MSOP-8 SMD 3mm × 3mm × 1.1mm
$ 8.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR443ARMZ.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Analog Devices

element14 APAC

element14

DigiKey

Inventory History

3 month trend:
+323%

CAD Models

Download Analog Devices ADR443ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADR441ARMZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, MSOP-8,VS 3 TO 18V, IS 3MA, VO 2.5V, IO 10MA
Analog DevicesADR3530WARMZ-R7
Voltage Reference, Micropower, High Accuracy, Series - Fixed, Adr3530 Series, 3V, Msop-8
Analog DevicesADR441ARMZ-REEL7
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR443ARMZ provided by its distributors.

Voltage Reference 3V Fixed ±0.13% 3.75mA 18V Max MSOP-8 SMD 3mm × 3mm × 1.1mm
Ultralow Noise, LDO XFET® 3.0V Voltage Reference w/Current Sink and Source
Volt Ref, 3V, Msop-8, -40 To 125Deg C; |Analog Devices, Inc. ADR443ARMZ
V-Ref Precision 3V 10mA 8-Pin MSOP Tube
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, PDSO8
ANALOG DEVICES ADR443ARMZ Voltage Reference, Ultralow Noise, Series - Fixed, ADR443 Series, 3V, MSOP-8
VOLTAGE REF, SERIES, 3V, MSOP-8; Voltage Reference Type: Series - Fixed; Product Range: ADR443 Series; Reference Voltage: 3V; Initial Accuracy: 4mV; Temperature Coefficient: ± 2ppm/°C; Voltage Reference Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 443; Input Voltage: 3.5V to 18V; Input Voltage Max: 18V; Input Voltage Min: 3.5V; Logic Function Number: ARD443; Operating Temperature Range: -40°C to +125°C; Reference Volt Tolerance ±%: 0.13%; Reference Voltage Tolerance: 4mV; Reference Volts: 3V; Temperature Coeff. +: 10ppm/°C; Termination Type: Surface Mount Device; Tolerance: 4%; Topology: Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR443ARMZ .
  • ADR443ARMZ.