What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADR421BR

Pwr Sply Func, Voltage Reference, Switching, SOIC-8, Vs 4.5 to 18V, Is 600UA, Vo 2.5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR421BR.

Augswan

Datasheet24 pages12 years ago

Newark

Upverter

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices ADR421BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.171
$ 8.171
Stock
226,067
264,099
264,099
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.04 %
0.04 %
0.04 %
Temperature Coefficient
3 ppm/°C
3 ppm/°C
3 ppm/°C
Cathode Current
-
-
-

Related Parts

Analog DevicesADR421BRZ
3ppm/℃ 600μA Fixed 10mA 80nV/√Hz 1.75µVp-p 2.5V 18V 2.5V ±0.04% SOIC-8 SMD mount 1.75mm(height)
Analog DevicesADR421BRZ-REEL7
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Analog DevicesADR441BRZ
Ultralow Noise, LDO XFET® 2.5V Voltage Reference w/Current Sink and Source

Descriptions

Descriptions of Analog Devices ADR421BR provided by its distributors.

PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, SOIC-8,VS 4.5 TO 18V, IS 600UA, VO 2.5V
Regulator; SOIC; 2 ppm/ degC (Typ.); 10 mA; 10 ppm/V (Typ.); 390 uA (Typ.); -40
V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
EAR99 ADR421 Tube OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN voltage reference device 10mA 18V 1.75muVp-p 3ppm/C
The ADR42x are a series of ultraprecision, second generation eXtra implanted junction FET (XFET) voltage references featuring low noise, high accuracy, and excellent long-term stability in SOIC and MSOP footprints. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references. The superb noise and the stable and accurate characteristics of the ADR42x make them ideal for precision conversion applications such as optical networks and medical equipment. The ADR42x trim terminal can also be used to adjust the out-put voltage over a ±0.5% range without compromising any other performance. The ADR42x series voltage references offer two electrical grades and are specified over the extended industrial temperature range of −40°C to +125°C. Devices have 8-lead SOIC or 30% smaller, 8-lead MSOP packages. Applications Precision data acquisition systems High resolution converters Battery-powered instrumentation Portable medical instruments Industrial process control systems Precision instruments Optical network control circuits

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated