Analog Devices ADR360BUJZ-R2

V-Ref Precision 2.048V 5mA Automotive 5-Pin TSOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR360BUJZ-R2.

SHENGYU ELECTRONICS

Datasheet20 pages15 years ago

Analog Devices

CAD Models

Download Analog Devices ADR360BUJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
Stock
173,925
166,271
Authorized Distributors
0
6
Case/Package
TSOT
TSOT
Number of Pins
5
5
Max Output Current
5 mA
5 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
0.15 %
0.15 %
Temperature Coefficient
9 ppm/°C
9 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesADR361BUJZ-REEL7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR361BUJZ-R2
EAR99 ADR361 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 5mA 18V 8.25muVp-p 9ppm/C
Analog DevicesADR391BUJZ-REEL7
V-Ref Precision 2.5V 5mA Automotive 5-Pin TSOT T/R / IC VREF SERIES 2.5V TSOT23-5

Descriptions

Descriptions of Analog Devices ADR360BUJZ-R2 provided by its distributors.

V-Ref Precision 2.048V 5mA Automotive 5-Pin TSOT-23 T/R
LOW POWER, LOW NOISE VOLTAGE REFERENCE WITH SINK/SOURCE CAPABILITY Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BIPolar, PDSO5
The ADR360/ADR361/ADR363/ADR364/ADR365/ADR366 are precision 2.048 V, 2.5 V, 3.0 V, 4.096 V, 5.0 V, and 3.3 V band gap voltage references that offer low power and high precision in tiny footprints. Using patented temperature drift curvature correction techniques from Analog Devices, Inc., the ADR36x references achieve a low temperature drift of 9 ppm/°C in a TSOT package. The ADR36x family of micropower, low dropout voltage references provides a stable output voltage from a minimum supply of 300 mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the ADR36x precision voltage references ideally suited for battery-operated applications. Applications Battery-powered instruments Portable medical instruments Data acquisition systems Industrial process controls Automotive

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR360BUJZR2