Analog Devices ADR3533WBRMZ-R7

V-Ref Precision 3.3V 10mA Automotive 8-Pin MSOP T/R
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3533WBRMZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Upverter

Inventory History

3 month trend:
-5.57%

CAD Models

Download Analog Devices ADR3533WBRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR3540WBRMZ-R7
V-Ref Precision 4.096V 10mA Automotive 8-Pin MSOP T/R
Analog DevicesADR3533WARMZ-R7
V-Ref Precision 3.3V 10mA Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesADR3525WBRMZ-R7
V-Ref Precision 2.5V 10mA Automotive 8-Pin MSOP T/R
Texas InstrumentsREF5010IDGKR
Low-noise, very low-drift, wide-VIN precision voltage reference 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices ADR3533WBRMZ-R7 provided by its distributors.

V-Ref Precision 3.3V 10mA Automotive 8-Pin MSOP T/R
Three Terminal Voltage Reference, 1 Output, 3.3V, Trim/Adjustable, CMOS, PDSO8
Micropower, Precision, Auto Qualified 3.3V Voltage Reference
ANALOG DEVICES ADR3533WBRMZ-R7 Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3533 Series, 3.3V, MSOP-8
VOLTAGE REF, SERIES, 3.3V, MSOP-8; Voltage Reference Type: Series - Fixed; Product Range: -; Reference Voltage: 3.3V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 2.5ppm/°C; Voltage Reference Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 3533; Input Voltage: 3.5V to 5.5V; Input Voltage Max: 5.5V; Input Voltage Min: 3.5V; Operating Temperature Range: -40°C to +125°C; Reference Volt Tolerance ±%: 0.09%; Reference Voltage Tolerance: 3mV; Reference Volts: 3.3V; Topology: Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADR3533WBRMZ-R7 .
  • ADR3533WBRMZ-R7.
  • ADR3533WBRMZR7