Analog Devices ADR3525WBRMZ-R7

V-Ref Precision 2.5V 10mA Automotive 8-Pin MSOP T/R
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADR3525WBRMZ-R7.

HQonline

Datasheet20 pages15 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-0.36%

CAD Models

Download Analog Devices ADR3525WBRMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADR3530WBRMZ-R7
Micropower, Precision, Auto Qualified 3.0V Voltage Reference
Analog DevicesADR3525WARMZ-R7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesADR3540WBRMZ-R7
V-Ref Precision 4.096V 10mA Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADR3525WBRMZ-R7 provided by its distributors.

V-Ref Precision 2.5V 10mA Automotive 8-Pin MSOP T/R
Micropower, Precision, Auto Qualified 2.5V Voltage Reference
5ppm/°C 100μA Fixed 10mA 42µVrms 18µVp-p 2.5V 2.5V ±0.1% MSOP-8 SMD Adhesive Mount 3mm × 3mm × 850μm
VOLT REF, 2.5V, MSOP, -40 TO 125DEG C;
1-OUTPUT THREE TERM VOLTAGE REFERENCE 2.5 V PDSO8
电压基准, 2.5V, MSOP, -40 至 125度;
EAR99 ADR3525 Tape & Reel (TR) PRODUCTION (Last Updated: 3weeks ago) voltage reference device 10mA 5.5V 42muVrms 5ppm/C
IC REG LIN 3.15V 150MA SOT23-5
MICROPOWER, HIGH ACCURACY VOLTAG
2.5V 0.60UMCMOS 10PPM/C VOLTAG

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated