Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADPD142RI-BCEZ-RL

Fully Integrated Photometric System 12-Pin T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADPD142RI-BCEZ-RL.

SHENGYU ELECTRONICS

Datasheet2 pages10 years ago

CAD Models

Download Analog Devices ADPD142RI-BCEZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices ADPD142RI-BCEZ-RL provided by its distributors.

Fully Integrated Photometric System 12-Pin T/R
Photometric Frong End / REEL
Lighting Controller IC T/R
IC PHOTOMETRIC FRONT END
The ADPD142RG/ADPD142RI are complete photometric systems designed to stimulate LEDs and measure the corresponding optical return signals. These systems feature best-in-class rejection of ambient light interference, both dc and ac. Each module contains a highly efficient photometric front end, two LEDs, and a photodiode. The front end consists of a control block, a 14-bit analog-to-digital converter (ADC) with 20-bit burst accumulator and two flexible, independently configurable LED drivers. The analog front end (AFE) handles return data from each LED on separate data paths, and with the option of separate AFE settings. The data output and functional con-figuration occur over a 1.8 V I2C interface. The control circuitry includes flexible LED signaling and synchronous detection.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated