Analog Devices ADP8140ACPZ-1-R7

Tape & Reel (TR) ADP8140 Analog PWM Surface Mount led driver 0.8mm 500mA 30V -40C~105C TA
$ 4.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP8140ACPZ-1-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago

Upverter

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-1.72%

CAD Models

Download Analog Devices ADP8140ACPZ-1-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP8140ACPZ-1-R7.

Related Parts

Diodes Inc.AL3065S16-13
Tape & Reel (TR) Step-Up (Boost) Analog PWM Surface Mount led driver 9.9mm 250mA 33V 500kHz
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TQFN-16
CAT3604 Series 30 mA 4-Channel Regulated Charge Pump White LED Driver - TQFN-16
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Analog DevicesMAX1573ETE+
Evaluation Board For MAX1573 Fully Assembled And Tested Surface-Mount Circuit Board
Analog DevicesMAX8822ETE+T
Ultra-Efficient Negative Charge-Pump LED Driver with Dual LDOs in 3mm x 3mm Thin QFN

Descriptions

Descriptions of Analog Devices ADP8140ACPZ-1-R7 provided by its distributors.

Tape & Reel (TR) ADP8140 Analog PWM Surface Mount led driver 0.8mm 500mA 30V -40C~105C TA
LED DRVR Boost/Buck 4-CH Analog/PWM 0.525A/0.3675A/0.105A/0.0375A 16-Pin LFCSP T/R
4 Channel High Current LED Driver with Adaptable Power Control
LED DRIVER, 4-CH, LFCSP-16; Device Topology: Constant Current; Input Voltage Min: 3V; Input Voltage Max: 30V; Output Voltage Max: 3.15V; Output Current Max: 500mA; Switching Frequency: 40kHz; No. of Outputs: 4Outputs; IC Mounting: SMD; Driver Case Style: LFCSP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Output Current: 500mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP8140ACPZ1R7