Analog Devices ADP7157ARDZ-04-R7

LDO Regulator Pos 1.2V to 3.3V 1.2A 8-Pin SOIC N EP T/R
$ 5.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP7157ARDZ-04-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago

Upverter

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-21.10%

CAD Models

Download Analog Devices ADP7157ARDZ-04-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP7157ARDZ-04-R7.

Related Parts

Analog DevicesADP7156ARDZ-2.5-R7
IC REG LINEAR 2.5V 1.2A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP
Analog DevicesADP7156ARDZ-3.3-R7
IC REG LINEAR 3.3V 1.2A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC-EP
Analog DevicesADP7156ARDZ-1.8-R7
1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
1A, Low-Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1A 8SOIC
MCP1727-ADJE/SN, LDOVOLTAGE REGULATOR, ADJUSTABLE 1.5A,0.8 TO 5V.5%,8-PIN SOIC
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOIC, IS 120UA, PD 0.433W, VO 3V, VI 6V

Descriptions

Descriptions of Analog Devices ADP7157ARDZ-04-R7 provided by its distributors.

LDO Regulator Pos 1.2V to 3.3V 1.2A 8-Pin SOIC N EP T/R
IC REG LINEAR POS ADJ 1.2A 8SOIC / Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SOIC-EP
1.2 A, Ultralow Noise, High PSRR, Adjustable Output, RF Linear Regulator
82dB~55dB(1kHz~1MHz) 8mA Positive Adjustable 1.2A 1-Ch 1.2V 2.3V 3.3V 5.5V 170mV@1.2A 0.3%/A 0.1%/V SOIC-8 SMD Adhesive Mount 4.9mm × 3.9mm × 1.65mm
Ldo, Adj, 1.2V-3.3V, 1.2A, Nsoic-8; Output Type:adjustable; Input Voltage Min:2.3V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:3.3V; Output Current:1.2A; Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP7157ARDZ-04R7
  • ADP7157ARDZ04R7